SIM7100-6-1-15-01-A | ||
---|---|---|
DigiKey Part Number | 2073-SIM7100-6-1-15-01-ATR-ND - Tape & Reel (TR) | |
Manufacturer | ||
Manufacturer Product Number | SIM7100-6-1-15-01-A | |
Description | MICRO SIM PUSH-PUSH 6P SMT | |
Customer Reference | ||
Detailed Description | 7 (6 + 1) Position Card Connector Micro SIM Surface Mount, Right Angle Gold | |
Datasheet | Datasheet | |
EDA/CAD Models | SIM7100-6-1-15-01-A Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | GCT | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Card Type | Micro SIM | |
Number of Positions | 7 (6 + 1) | |
Connector Type | Connector | |
Insertion, Removal Method | Push In, Push Out | |
Ejector Side | - | |
Mounting Type | Surface Mount, Right Angle | |
Features | Switch | |
Height Above Board | 0.059" (1.50mm) | |
Mounting Feature | Normal, Standard - Top | |
Contact Finish | Gold | |
Contact Finish Thickness | 3.00µin (0.076µm) | |
Base Product Number |