RFPC-SMA15-FN is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


GCT
In Stock: 633
Unit Price: ¥149.85000
Datasheet
RP-SMA Connector Jack, Male Pin 50 Ohms Panel Mount, Through Hole, Right Angle Solder
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
RP-SMA Connector Jack, Male Pin 50 Ohms Panel Mount, Through Hole, Right Angle Solder
Reverse Polarity RF Connectors and Cable Assemblies

RFPC-SMA15-FN

DigiKey Part Number
2073-RFPC-SMA15-FN-ND
Manufacturer
Manufacturer Product Number
RFPC-SMA15-FN
Description
RP SMA PCB MOUNT RIGHT ANGLE BUL
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
RP-SMA Connector Jack, Male Pin 50 Ohms Panel Mount, Through Hole, Right Angle Solder
Datasheet
 Datasheet
EDA/CAD Models
RFPC-SMA15-FN Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Frequency - Max
6 GHz
Mfr
Number of Ports
1
Series
Features
IP Rated Unmated
Packaging
Tray
Housing Color
Gold
Part Status
Active
Ingress Protection
IP67/IP68 - Dust Tight, Waterproof
Connector Style
Center Contact Material
Brass
Connector Type
Jack, Male Pin
Includes
3 pcs - 1 Connector, 1 Lockwasher, 1 Nut
Contact Termination
Solder
Body Material
Brass
Shield Termination
Solder
Body Finish
Gold
Impedance
50 Ohms
Center Contact Plating
Gold
Mounting Type
Panel Mount, Through Hole, Right Angle
Dielectric Material
Polytetrafluoroethylene (PTFE)
Mounting Feature
Bulkhead - Front Side Nut
Base Product Number
Fastening Type
Threaded
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RFPC-SMA15-FN-AGCT6332073-RFPC-SMA15-FN-A-ND¥149.85000Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CNY
Tray
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
320¥107.87228¥34,519.13
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.