


RFCT-TNC-CAP-GS-3 | |
|---|---|
DigiKey Part Number | 2073-RFCT-TNC-CAP-GS-3-ND |
Manufacturer | |
Manufacturer Product Number | RFCT-TNC-CAP-GS-3 |
Description | COAXIAL CONNECTOR CAP TNC IP67 W |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Connector Cap (Cover), Dust For TNC Jacks |
Datasheet | Datasheet |
EDA/CAD Models | RFCT-TNC-CAP-GS-3 Models |
Category | For Use With/Related Products TNC Jacks |
Manufacturer GCT | Body Material Brass |
Series | Body Finish Nickel |
Packaging Bag | Features IP67 |
Part Status Active | Color Silver |
Connector Style TNC | Base Product Number |
Accessory Type Cap (Cover), Dust |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥39.63000 | ¥39.63 |
| 10 | ¥33.70600 | ¥337.06 |
| 25 | ¥31.59080 | ¥789.77 |
| 50 | ¥30.08260 | ¥1,504.13 |
| 100 | ¥28.64530 | ¥2,864.53 |
| 250 | ¥26.85144 | ¥6,712.86 |
| 500 | ¥25.57002 | ¥12,785.01 |
| 1,000 | ¥24.35047 | ¥24,350.47 |
| 2,500 | ¥22.82743 | ¥57,068.57 |










