TNC Connector Jack, Female Socket 50 Ohms Panel Mount, Through Hole, Right Angle Solder
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RFPC-TNC01-FN-A

DigiKey Part Number
2073-RFPC-TNC01-FN-A-ND
Manufacturer
Manufacturer Product Number
RFPC-TNC01-FN-A
Description
TNC PCB MOUNT RIGHT ANGLE BULKHE
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
TNC Connector Jack, Female Socket 50 Ohms Panel Mount, Through Hole, Right Angle Solder
Datasheet
 Datasheet
EDA/CAD Models
RFPC-TNC01-FN-A Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Fastening Type
Threaded
Mfr
Frequency - Max
4 GHz
Series
Number of Ports
1
Packaging
Tray
Features
IP Rated Unmated
Part Status
Active
Ingress Protection
IP67/IP68 - Dust Tight, Waterproof
Connector Style
Center Contact Material
Phosphor Bronze
Connector Type
Jack, Female Socket
Body Material
Brass
Contact Termination
Solder
Body Finish
Nickel
Shield Termination
Solder
Center Contact Plating
Gold
Impedance
50 Ohms
Dielectric Material
Polytetrafluoroethylene (PTFE)
Mounting Type
Panel Mount, Through Hole, Right Angle
Operating Temperature
-55°C ~ 155°C
Mounting Feature
Bulkhead - Front Side Nut
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 400
Check for Additional Incoming Stock
All prices are in CNY
Tray
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥105.03000¥105.03
10¥89.25800¥892.58
25¥83.66600¥2,091.65
60¥78.65317¥4,719.19
120¥74.90067¥8,988.08
300¥70.21447¥21,064.34
540¥67.36494¥36,377.07
1,020¥64.41265¥65,700.90
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.