Cable Assembly Coaxial MMCX to TNC RG-178 7.874" (200.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CAB435RF-0200-A-1

DigiKey Part Number
2073-CAB435RF-0200-A-1-ND
Manufacturer
Manufacturer Product Number
CAB435RF-0200-A-1
Description
COAX CBL MMCX TO TNC 7.8"
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Cable Assembly Coaxial MMCX to TNC RG-178 7.874" (200.00mm)
Datasheet
 Datasheet
EDA/CAD Models
CAB435RF-0200-A-1 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
2nd Contact Gender
Male
Manufacturer
GCT
2nd Connector Mounting Type
Free Hanging (In-Line)
Series
Length
7.874" (200.00mm)
Packaging
Bag
Cable Type
RG-178
Part Status
Active
Cable Impedance
50 Ohms
Style
MMCX to TNC
Overall Impedance
50 Ohms
1st Connector
TNC Jack
Frequency - Max
6 GHz
1st Contact Gender
Female
Color
Brown
1st Connector Mounting Type
Panel Mount
Features
IP Rated Unmated
1st Connector Mounting Feature
Bulkhead - Front Side Nut
Operating Temperature
-40°C ~ 125°C
2nd Connector
MMCX Plug
Ingress Protection
IP67 - Dust Tight, Waterproof
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 244
Check for Additional Incoming Stock
All prices are in CNY
Bag
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥243.07000¥243.07
10¥206.56900¥2,065.69
25¥193.63200¥4,840.80
50¥184.39460¥9,219.73
100¥175.59840¥17,559.84
250¥164.61708¥41,154.27
500¥156.77096¥78,385.48
Manufacturers Standard Package