
FFC2A32-08-T | |
|---|---|
DigiKey Part Number | 2073-FFC2A32-08-TTR-ND - Tape & Reel (TR) 2073-FFC2A32-08-TCT-ND - Cut Tape (CT) 2073-FFC2A32-08-TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FFC2A32-08-T |
Description | CONN FFC FPC VERT 8POS 0.5MM SMD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 8 Position FFC, FPC Connector Contacts, Vertical - 1 Sided 0.020" (0.50mm) Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | FFC2A32-08-T Models |
Category | Cable End Type Tapered |
Manufacturer GCT | Contact Material Phosphor Bronze |
Series | Contact Finish Tin |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Housing Material Liquid Crystal Polymer (LCP) |
Part Status Active | Actuator Material Liquid Crystal Polymer (LCP) |
Flat Flex Type FFC, FPC | Features Solder Retention, Zero Insertion Force (ZIF) |
Mounting Type Surface Mount | Voltage Rating 30V |
Connector/Contact Type Contacts, Vertical - 1 Sided | Operating Temperature -25°C ~ 85°C |
Number of Positions 8 | Material Flammability Rating UL94 V-0 |
Pitch 0.020" (0.50mm) | Current Rating (Amps) 0.2A |
Termination Solder | Housing Color Natural |
FFC, FCB Thickness 0.30mm | Actuator Color Black |
Height Above Board 0.167" (4.25mm) | Mating Cycles 20 |
Locking Feature Slide Lock | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥2.73000 | ¥2.73 |
| 10 | ¥2.32400 | ¥23.24 |
| 25 | ¥2.17320 | ¥54.33 |
| 50 | ¥2.07080 | ¥103.54 |
| 100 | ¥1.97070 | ¥197.07 |
| 250 | ¥1.84752 | ¥461.88 |
| 500 | ¥1.75902 | ¥879.51 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1,200 | ¥1.65358 | ¥1,984.30 |
| 2,400 | ¥1.57457 | ¥3,778.97 |
| 3,600 | ¥1.53013 | ¥5,508.47 |
| 6,000 | ¥1.47596 | ¥8,855.76 |
| 8,400 | ¥1.44133 | ¥12,107.17 |
| 12,000 | ¥1.40552 | ¥16,866.24 |







