
05-08-A-0127-A-4-06-4-T | |
|---|---|
DigiKey Part Number | 2073-05-08-A-0127-A-4-06-4-T-ND |
Manufacturer | |
Manufacturer Product Number | 05-08-A-0127-A-4-06-4-T |
Description | CABLE FFC/FPC 8POS 0.5MM 5" |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 8 Position FFC, FPC Cable 0.020" (0.50mm) 5.000" (127.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | GCT | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Cable Type | FFC, FPC | |
Number of Conductors | 8 | |
Pitch | 0.020" (0.50mm) | |
Length | 5.000" (127.00mm) | |
Length - Exposed Ends | 0.157" (4.00mm) | |
Termination Style | Top on Both Sides, Backers on Both Sides |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥8.95000 | ¥8.95 |
| 10 | ¥7.62500 | ¥76.25 |
| 25 | ¥7.14560 | ¥178.64 |
| 50 | ¥6.80500 | ¥340.25 |
| 100 | ¥6.47870 | ¥647.87 |
| 300 | ¥5.99543 | ¥1,798.63 |
| 500 | ¥5.78290 | ¥2,891.45 |
| 1,000 | ¥5.50671 | ¥5,506.71 |
| 2,500 | ¥5.16203 | ¥12,905.07 |








