BF100-06-A-D-1-0640-L-C | ||
---|---|---|
DigiKey Part Number | 2073-BF100-06-A-D-1-0640-L-CTR-ND - Tape & Reel (TR) 2073-BF100-06-A-D-1-0640-L-CCT-ND - Cut Tape (CT) 2073-BF100-06-A-D-1-0640-L-CDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | BF100-06-A-D-1-0640-L-C | |
Description | 6POS, 2MM PITCH SOCKET, DIL, SMT | |
Manufacturer Standard Lead Time | 9 Weeks | |
Customer Reference | ||
Detailed Description | 6 Position Receptacle, Bottom or Top Entry Connector 0.079" (2.00mm) Surface Mount Gold | |
Datasheet | Datasheet | |
EDA/CAD Models | BF100-06-A-D-1-0640-L-C Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Style | Board to Board | |
Number of Positions | ||
Number of Positions Loaded | All | |
Pitch - Mating | ||
Number of Rows | 2 | |
Row Spacing - Mating | 0.079" (2.00mm) | |
Mounting Type | Surface Mount | |
Termination | ||
Fastening Type | Push-Pull | |
Contact Finish - Mating | ||
Contact Finish Thickness - Mating | Flash | |
Insulation Color | Black | |
Insulation Height | 0.181" (4.60mm) | |
Contact Length - Post | - | |
Operating Temperature | -40°C ~ 105°C | |
Material Flammability Rating | UL94 V-0 | |
Contact Finish - Post | Gold | |
Mated Stacking Heights | - | |
Ingress Protection | - | |
Features | Board Guide, Pick and Place | |
Current Rating (Amps) | 2A per Contact | |
Voltage Rating | 250VAC/DC | |
Applications | - | |
Insulation Material | Liquid Crystal Polymer (LCP) | |
Contact Shape | Square | |
Contact Material | Phosphor Bronze | |
Contact Finish Thickness - Post | Flash |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.35000 | ¥4.35 |
10 | ¥3.76800 | ¥37.68 |
100 | ¥3.10810 | ¥310.81 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
850 | ¥2.43267 | ¥2,067.77 |
1,700 | ¥2.16239 | ¥3,676.06 |
2,550 | ¥2.02726 | ¥5,169.51 |
5,950 | ¥1.95969 | ¥11,660.16 |
8,500 | ¥1.82453 | ¥15,508.50 |
21,250 | ¥1.79750 | ¥38,196.88 |
42,500 | ¥1.75696 | ¥74,670.80 |