BF060-14A-B-0600-0280-0305-L-D | ||
---|---|---|
DigiKey Part Number | 2073-BF060-14A-B-0600-0280-0305-L-D-ND | |
Manufacturer | ||
Manufacturer Product Number | BF060-14A-B-0600-0280-0305-L-D | |
Description | 14POS, 2MM PITCH PIN HDR, DIL, T | |
Manufacturer Standard Lead Time | 9 Weeks | |
Customer Reference | ||
Detailed Description | Connector Header Through Hole, Right Angle 14 position 0.079" (2.00mm) | |
Datasheet | Datasheet | |
EDA/CAD Models | BF060-14A-B-0600-0280-0305-L-D Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Pitch - Mating | ||
Number of Positions | ||
Number of Rows | 2 | |
Row Spacing - Mating | ||
Number of Positions Loaded | All | |
Style | ||
Shrouding | Unshrouded | |
Mounting Type | ||
Termination | Solder | |
Fastening Type | Push-Pull | |
Contact Length - Mating | 0.236" (6.00mm) | |
Contact Length - Post | 0.110" (2.80mm) | |
Overall Contact Length | - | |
Insulation Height | 0.157" (4.00mm) | |
Contact Shape | Square | |
Contact Finish - Mating | Gold | |
Contact Finish Thickness - Mating | Flash | |
Contact Finish - Post | Gold | |
Contact Material | Copper Alloy | |
Insulation Material | Liquid Crystal Polymer (LCP) | |
Features | - | |
Operating Temperature | -40°C ~ 105°C | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Black | |
Current Rating (Amps) | 2A per Contact | |
Voltage Rating | 250VAC/DC | |
Mated Stacking Heights | - | |
Contact Finish Thickness - Post | Flash | |
Applications | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.19000 | ¥4.19 |
43 | ¥3.14442 | ¥135.21 |
129 | ¥3.01326 | ¥388.71 |
516 | ¥2.62016 | ¥1,352.00 |
1,032 | ¥2.16156 | ¥2,230.73 |
5,031 | ¥1.89957 | ¥9,556.74 |
10,019 | ¥1.76856 | ¥17,719.20 |