BF050-08-A-B-0200-0300-L-G | |
---|---|
DigiKey Part Number | 2073-BF050-08-A-B-0200-0300-L-G-ND |
Manufacturer | |
Manufacturer Product Number | BF050-08-A-B-0200-0300-L-G |
Description | 8POS, 2MM PITCH PIN HDR, DIL, TH |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole 8 position 0.079" (2.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | BF050-08-A-B-0200-0300-L-G Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Pitch - Mating | ||
Number of Positions | ||
Number of Rows | 2 | |
Row Spacing - Mating | ||
Number of Positions Loaded | All | |
Style | ||
Shrouding | Unshrouded | |
Mounting Type | ||
Termination | Solder | |
Fastening Type | Push-Pull | |
Contact Length - Mating | 0.079" (2.00mm) | |
Contact Length - Post | 0.118" (3.00mm) | |
Overall Contact Length | 0.276" (7.00mm) | |
Insulation Height | 0.079" (2.00mm) | |
Contact Shape | Square | |
Contact Finish - Mating | Gold | |
Contact Finish Thickness - Mating | Flash | |
Contact Finish - Post | Gold | |
Contact Material | Copper Alloy | |
Insulation Material | Liquid Crystal Polymer (LCP) | |
Features | - | |
Operating Temperature | -40°C ~ 105°C | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Black | |
Current Rating (Amps) | 2A per Contact | |
Voltage Rating | 250VAC/DC |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.22000 | ¥2.22 |
10 | ¥1.85500 | ¥18.55 |
100 | ¥1.44240 | ¥144.24 |
500 | ¥1.23632 | ¥618.16 |
1,000 | ¥1.03019 | ¥1,030.19 |
5,000 | ¥0.88303 | ¥4,415.15 |
10,000 | ¥0.82417 | ¥8,241.70 |