10-15-A-0076-C-4-08-4-T | ||
---|---|---|
DigiKey Part Number | 2073-10-15-A-0076-C-4-08-4-T-ND | |
Manufacturer | ||
Manufacturer Product Number | 10-15-A-0076-C-4-08-4-T | |
Description | 1MM PITCH FFC, 15 CONTACTS, A TY | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Detailed Description | 15 Position FFC, FPC Cable 0.039" (1.00mm) 2.992" (76.00mm) |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | GCT | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Cable Type | FFC, FPC | |
Number of Conductors | 15 | |
Pitch | 0.039" (1.00mm) | |
Length | 2.992" (76.00mm) | |
Length - Exposed Ends | 0.157" (4.00mm) | |
Termination Style | Top on Both Sides, Backers on Both Sides |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.14000 | ¥7.14 |
10 | ¥6.01800 | ¥60.18 |
25 | ¥5.77000 | ¥144.25 |
50 | ¥5.64760 | ¥282.38 |
100 | ¥5.40190 | ¥540.19 |
300 | ¥4.91083 | ¥1,473.25 |
500 | ¥4.41958 | ¥2,209.79 |
1,000 | ¥3.92861 | ¥3,928.61 |
2,500 | ¥3.56028 | ¥8,900.70 |