05-30-D-0304-A-4-06-4-T | ||
---|---|---|
DigiKey Part Number | 2073-05-30-D-0304-A-4-06-4-T-ND | |
Manufacturer | ||
Manufacturer Product Number | 05-30-D-0304-A-4-06-4-T | |
Description | CABLE FFC/FPC 30POS 0.5MM 11" | |
Manufacturer Standard Lead Time | 8 Weeks | |
Customer Reference | ||
Detailed Description | 30 Position FFC, FPC Cable 0.020" (0.50mm) 11.9" (302.3mm) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | GCT | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Cable Type | FFC, FPC | |
Number of Conductors | 30 | |
Pitch | 0.020" (0.50mm) | |
Length | 11.9" (302.3mm) | |
Length - Exposed Ends | 0.157" (4.00mm) | |
Termination Style | Top on One Side, Bottom on Other, Backers on Both Sides |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥13.46000 | ¥13.46 |
10 | ¥11.68900 | ¥116.89 |
25 | ¥11.19240 | ¥279.81 |
50 | ¥10.94540 | ¥547.27 |
100 | ¥10.44770 | ¥1,044.77 |
300 | ¥9.45297 | ¥2,835.89 |
500 | ¥8.70656 | ¥4,353.28 |
1,000 | ¥7.46281 | ¥7,462.81 |
2,500 | ¥6.96528 | ¥17,413.20 |