05-30-D-0203-A-4-06-4-T | ||
---|---|---|
DigiKey Part Number | 2073-05-30-D-0203-A-4-06-4-T-ND | |
Manufacturer | ||
Manufacturer Product Number | 05-30-D-0203-A-4-06-4-T | |
Description | CABLE FFC/FPC 30POS 0.5MM 7.99" | |
Manufacturer Standard Lead Time | 8 Weeks | |
Customer Reference | ||
Detailed Description | 30 Position FFC, FPC Cable 0.020" (0.50mm) 7.992" (203.00mm) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | GCT | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Cable Type | FFC, FPC | |
Number of Conductors | 30 | |
Pitch | 0.020" (0.50mm) | |
Length | 7.992" (203.00mm) | |
Length - Exposed Ends | 0.157" (4.00mm) | |
Termination Style | Top on One Side, Bottom on Other, Backers on Both Sides |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥12.78000 | ¥12.78 |
10 | ¥11.08800 | ¥110.88 |
25 | ¥10.61720 | ¥265.43 |
50 | ¥10.38180 | ¥519.09 |
100 | ¥9.90940 | ¥990.94 |
300 | ¥8.96573 | ¥2,689.72 |
500 | ¥8.25782 | ¥4,128.91 |
1,000 | ¥7.07812 | ¥7,078.12 |
2,500 | ¥6.60625 | ¥16,515.62 |