05-30-D-0127-A-4-06-4-T | ||
---|---|---|
DigiKey Part Number | 2073-05-30-D-0127-A-4-06-4-T-ND | |
Manufacturer | ||
Manufacturer Product Number | 05-30-D-0127-A-4-06-4-T | |
Description | CABLE FFC/FPC 30POS 0.5MM 5" | |
Manufacturer Standard Lead Time | 8 Weeks | |
Customer Reference | ||
Detailed Description | 30 Position FFC, FPC Cable 0.020" (0.50mm) 5.000" (127.00mm) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | GCT | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Cable Type | FFC, FPC | |
Number of Conductors | 30 | |
Pitch | 0.020" (0.50mm) | |
Length | 5.000" (127.00mm) | |
Length - Exposed Ends | 0.157" (4.00mm) | |
Termination Style | Top on One Side, Bottom on Other, Backers on Both Sides |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥12.27000 | ¥12.27 |
10 | ¥10.64700 | ¥106.47 |
25 | ¥10.19400 | ¥254.85 |
50 | ¥9.96700 | ¥498.35 |
100 | ¥9.51420 | ¥951.42 |
300 | ¥8.60827 | ¥2,582.48 |
500 | ¥7.92874 | ¥3,964.37 |
1,000 | ¥6.79603 | ¥6,796.03 |
2,500 | ¥6.34296 | ¥15,857.40 |