05-30-D-0101-A-4-06-4-T | ||
---|---|---|
DigiKey Part Number | 2073-05-30-D-0101-A-4-06-4-T-ND | |
Manufacturer | ||
Manufacturer Product Number | 05-30-D-0101-A-4-06-4-T | |
Description | CABLE FFC/FPC 30POS 0.5MM 3.98" | |
Manufacturer Standard Lead Time | 8 Weeks | |
Customer Reference | ||
Detailed Description | 30 Position FFC, FPC Cable 0.020" (0.50mm) 3.976" (101.00mm) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | GCT | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Cable Type | FFC, FPC | |
Number of Conductors | 30 | |
Pitch | 0.020" (0.50mm) | |
Length | 3.976" (101.00mm) | |
Length - Exposed Ends | 0.157" (4.00mm) | |
Termination Style | Top on One Side, Bottom on Other, Backers on Both Sides |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥12.10000 | ¥12.10 |
10 | ¥10.50400 | ¥105.04 |
25 | ¥10.05840 | ¥251.46 |
50 | ¥9.83660 | ¥491.83 |
100 | ¥9.38890 | ¥938.89 |
300 | ¥8.49457 | ¥2,548.37 |
500 | ¥7.82396 | ¥3,911.98 |
1,000 | ¥6.70622 | ¥6,706.22 |
2,500 | ¥6.25916 | ¥15,647.90 |