05-30-D-0050-A-4-06-4-T | ||
---|---|---|
DigiKey Part Number | 2073-05-30-D-0050-A-4-06-4-T-ND | |
Manufacturer | ||
Manufacturer Product Number | 05-30-D-0050-A-4-06-4-T | |
Description | CABLE FFC/FPC 30POS 0.5MM 1.97" | |
Manufacturer Standard Lead Time | 8 Weeks | |
Customer Reference | ||
Detailed Description | 30 Position FFC, FPC Cable 0.020" (0.50mm) 1.969" (50.00mm) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | GCT | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Cable Type | FFC, FPC | |
Number of Conductors | 30 | |
Pitch | 0.020" (0.50mm) | |
Length | 1.969" (50.00mm) | |
Length - Exposed Ends | 0.157" (4.00mm) | |
Termination Style | Top on One Side, Bottom on Other, Backers on Both Sides |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥11.76000 | ¥11.76 |
10 | ¥10.20700 | ¥102.07 |
25 | ¥9.77080 | ¥244.27 |
50 | ¥9.55400 | ¥477.70 |
100 | ¥9.11980 | ¥911.98 |
300 | ¥8.25110 | ¥2,475.33 |
500 | ¥7.59950 | ¥3,799.75 |
1,000 | ¥6.51393 | ¥6,513.93 |
2,500 | ¥6.07966 | ¥15,199.15 |