05-30-A-0152-A-4-06-4-T | ||
---|---|---|
DigiKey Part Number | 2073-05-30-A-0152-A-4-06-4-T-ND | |
Manufacturer | ||
Manufacturer Product Number | 05-30-A-0152-A-4-06-4-T | |
Description | CABLE FFC/FPC 30POS 0.5MM 5.98" | |
Manufacturer Standard Lead Time | 8 Weeks | |
Customer Reference | ||
Detailed Description | 30 Position FFC, FPC Cable 0.020" (0.50mm) 5.984" (152.00mm) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | GCT | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Cable Type | FFC, FPC | |
Number of Conductors | 30 | |
Pitch | 0.020" (0.50mm) | |
Length | 5.984" (152.00mm) | |
Length - Exposed Ends | 0.157" (4.00mm) | |
Termination Style | Top on Both Sides, Backers on Both Sides |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥12.02000 | ¥12.02 |
10 | ¥10.42700 | ¥104.27 |
25 | ¥9.98400 | ¥249.60 |
50 | ¥9.76040 | ¥488.02 |
100 | ¥9.31700 | ¥931.70 |
300 | ¥8.42970 | ¥2,528.91 |
500 | ¥7.76420 | ¥3,882.10 |
1,000 | ¥6.65493 | ¥6,654.93 |
2,500 | ¥6.21130 | ¥15,528.25 |