05-16-A-0050-A-4-06-4-T | ||
---|---|---|
DigiKey Part Number | 2073-05-16-A-0050-A-4-06-4-T-ND | |
Manufacturer | ||
Manufacturer Product Number | 05-16-A-0050-A-4-06-4-T | |
Description | CABLE FFC/FPC 16POS 0.5MM 1.97" | |
Manufacturer Standard Lead Time | 8 Weeks | |
Customer Reference | ||
Detailed Description | 16 Position FFC, FPC Cable 0.020" (0.50mm) 1.969" (50.00mm) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | GCT | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Cable Type | FFC, FPC | |
Number of Conductors | 16 | |
Pitch | 0.020" (0.50mm) | |
Length | 1.969" (50.00mm) | |
Length - Exposed Ends | 0.157" (4.00mm) | |
Termination Style | Top on Both Sides, Backers on Both Sides |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥10.07000 | ¥10.07 |
10 | ¥8.52300 | ¥85.23 |
25 | ¥8.17600 | ¥204.40 |
50 | ¥8.00160 | ¥400.08 |
100 | ¥7.65470 | ¥765.47 |
300 | ¥6.95840 | ¥2,087.52 |
500 | ¥6.26256 | ¥3,131.28 |
1,000 | ¥5.56674 | ¥5,566.74 |
2,500 | ¥5.04488 | ¥12,612.20 |