Non-Isolated PoL Module DC DC Converter 1 Output 5V 1A 8V - 72V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LCW78_05-1.0

DigiKey Part Number
3182-LCW78_05-1.0-ND
Manufacturer
Manufacturer Product Number
LCW78_05-1.0
Description
NON-ISOLATED POL MODULE DC DC CO
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Non-Isolated PoL Module DC DC Converter 1 Output 5V 1A 8V - 72V Input
Datasheet
 Datasheet
EDA/CAD Models
LCW78_05-1.0 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Output 1
Mfr
Current - Output (Max)
1A
Series
Power (Watts)
5 W
Packaging
Tube
Applications
ITE (Commercial)
Part Status
Active
Operating Temperature
-40°C ~ 100°C (With Derating)
Type
Non-Isolated PoL Module
Efficiency
86%
Number of Outputs
1
Mounting Type
Through Hole
Voltage - Input (Min)
8V
Package / Case
3-SIP Module
Voltage - Input (Max)
72V
Size / Dimension
0.48" L x 0.35" W x 0.69" H (12.1mm x 9.0mm x 17.5mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 34
Check for Additional Incoming Stock
All prices are in CNY
Tube
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥101.06000¥101.06
5¥97.33800¥486.69
10¥95.76700¥957.67
41¥92.62805¥3,797.75
82¥91.12220¥7,472.02
123¥90.25252¥11,101.06
287¥88.45871¥25,387.65
533¥87.16871¥46,460.92
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.