


ADP7183ACPZN0.5-R7 | |
|---|---|
DigiKey Part Number | 505-ADP7183ACPZN0.5-R7TR-ND - Tape & Reel (TR) 505-ADP7183ACPZN0.5-R7CT-ND - Cut Tape (CT) 505-ADP7183ACPZN0.5-R7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADP7183ACPZN0.5-R7 |
Description | IC REG LIN -0.5V 300MA 8-LFCSP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Negative Fixed 1 Output 300mA 8-LFCSP (2x2) |
Datasheet | Datasheet |
EDA/CAD Models | ADP7183ACPZN0.5-R7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | -5.5V | |
Voltage - Output (Min/Fixed) | -0.5V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.22V @ 300mA | |
Current - Output | ||
Current - Quiescent (Iq) | 900 µA | |
Current - Supply (Max) | 7 mA | |
PSRR | 85dB ~ 40dB (1kHz ~ 1MHz) | |
Control Features | Enable | |
Protection Features | Current Limit, Thermal Overload | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 8-UFDFN Exposed Pad, CSP | |
Supplier Device Package | 8-LFCSP (2x2) | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥52.18000 | ¥52.18 |
| 10 | ¥34.44200 | ¥344.42 |
| 25 | ¥29.81960 | ¥745.49 |
| 100 | ¥24.59340 | ¥2,459.34 |
| 250 | ¥22.02684 | ¥5,506.71 |
| 500 | ¥20.44804 | ¥10,224.02 |
| 1,000 | ¥20.26017 | ¥20,260.17 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥20.26017 | ¥60,780.51 |













