
LCW78_05-0.5 | |
|---|---|
DigiKey Part Number | 3182-LCW78_05-0.5-ND |
Manufacturer | |
Manufacturer Product Number | LCW78_05-0.5 |
Description | NON-ISOLATED POL MODULE DC DC CO |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Non-Isolated PoL Module DC DC Converter 1 Output 5V 500mA 9V - 75V Input |
Datasheet | Datasheet |
Category | Voltage - Output 1 |
Mfr | Current - Output (Max) 500mA |
Series | Power (Watts) 2.5 W |
Packaging Tube | Applications ITE (Commercial) |
Part Status Active | Operating Temperature -40°C ~ 100°C (With Derating) |
Type Non-Isolated PoL Module | Efficiency 82% |
Number of Outputs 1 | Mounting Type Through Hole |
Voltage - Input (Min) 9V | Package / Case 3-SIP Module |
Voltage - Input (Max) 75V | Size / Dimension 0.46" L x 0.30" W x 0.40" H (11.6mm x 7.5mm x 10.2mm) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥89.73000 | ¥89.73 |
| 5 | ¥86.40400 | ¥432.02 |
| 10 | ¥85.00700 | ¥850.07 |
| 42 | ¥82.17619 | ¥3,451.40 |
| 84 | ¥80.84024 | ¥6,790.58 |
| 126 | ¥80.06865 | ¥10,088.65 |
| 252 | ¥78.76484 | ¥19,848.74 |
| 504 | ¥77.48067 | ¥39,050.26 |


