1D8E_0309S3U | ||
---|---|---|
DigiKey Part Number | 3182-1D8E_0309S3U-ND | |
Manufacturer | ||
Manufacturer Product Number | 1D8E_0309S3U | |
Description | ISOLATED MODULE DC DC CONVERTERS | |
Manufacturer Standard Lead Time | 6 Weeks | |
Customer Reference | ||
Detailed Description | Isolated Module DC DC Converter 1 Output 9V 111.1mA 2.97V - 3.63V Input | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 2.97V | |
Voltage - Input (Max) | 3.63V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 111.1mA | |
Power (Watts) | 1 W | |
Voltage - Isolation | 3 kV | |
Applications | ITE (Commercial) | |
Features | - | |
Operating Temperature | -40°C ~ 85°C | |
Efficiency | 75% | |
Mounting Type | Through Hole | |
Package / Case | 8-DIP Module, 4 Leads | |
Size / Dimension | 0.50" L x 0.40" W x 0.31" H (12.7mm x 10.2mm x 7.9mm) | |
Supplier Device Package | - | |
Control Features | - | |
Approval Agency | CE | |
Standard Number | 60950-1 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥27.58000 | ¥27.58 |
5 | ¥27.17200 | ¥135.86 |
10 | ¥26.77900 | ¥267.79 |
39 | ¥25.99410 | ¥1,013.77 |
78 | ¥25.20590 | ¥1,966.06 |
117 | ¥24.41821 | ¥2,856.93 |
273 | ¥23.63059 | ¥6,451.15 |
507 | ¥22.05529 | ¥11,182.03 |