VNC2-64Q1B-REEL | ||
---|---|---|
DigiKey Part Number | 768-1046-2-ND - Tape & Reel (TR) 768-1046-1-ND - Cut Tape (CT) 768-1046-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | VNC2-64Q1B-REEL | |
Description | IC USB HOST/DEVICE CTRL 64-QFN | |
Customer Reference | ||
Detailed Description | USB Controller USB 2.0 SPI, UART Interface 64-QFN (8x8) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | FTDI, Future Technology Devices International Ltd | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Protocol | USB | |
Function | Controller | |
Interface | SPI, UART | |
Standards | USB 2.0 | |
Voltage - Supply | 3.3V | |
Current - Supply | 25mA | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 64-VFQFN Exposed Pad | |
Supplier Device Package | 64-QFN (8x8) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥58.45000 | ¥58.45 |