VNC2-48Q1C-REEL | ||
---|---|---|
DigiKey Part Number | VNC2-48Q1C-REEL-ND - Tape & Reel (TR) | |
Manufacturer | ||
Manufacturer Product Number | VNC2-48Q1C-REEL | |
Description | USB VINCULUM-II HOST/DEVICE CONT | |
Manufacturer Standard Lead Time | 18 Weeks | |
Customer Reference | ||
Detailed Description | USB Controller USB 2.0 SPI, UART Interface 48-QFN (8x8) | |
Datasheet | Datasheet | |
EDA/CAD Models | VNC2-48Q1C-REEL Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | FTDI, Future Technology Devices International Ltd | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Protocol | USB | |
Function | Controller | |
Interface | SPI, UART | |
Standards | USB 2.0 | |
Voltage - Supply | 3.3V | |
Current - Supply | 25mA | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 48-VFQFN Exposed Pad | |
Supplier Device Package | 48-QFN (8x8) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥33.45309 | ¥100,359.27 |