VNC2-32Q1B-TRAY | ||
---|---|---|
DigiKey Part Number | VNC2-32Q1B-TRAY-ND | |
Manufacturer | ||
Manufacturer Product Number | VNC2-32Q1B-TRAY | |
Description | IC USB HOST/DEVICE CTRL 32-QFN | |
Customer Reference | ||
Detailed Description | USB Controller USB 2.0 SPI, UART Interface 32-QFN (7x7) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | FTDI, Future Technology Devices International Ltd | |
Series | ||
Packaging | Tray | |
Part Status | Discontinued at Digi-Key | |
DigiKey Programmable | Not Verified | |
Protocol | USB | |
Function | Controller | |
Interface | SPI, UART | |
Standards | USB 2.0 | |
Voltage - Supply | 3.3V | |
Current - Supply | 25mA | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 32-VQFN Exposed Pad | |
Supplier Device Package | 32-QFN (7x7) |