V-EVAL (EU) | ||
---|---|---|
DigiKey Part Number | V-EVAL(EU)-ND | |
Manufacturer | ||
Manufacturer Product Number | V-EVAL (EU) | |
Description | MOD VINCULUM EVAL KIT EU CONN | |
Customer Reference | ||
Detailed Description | VNC1L-1A USB 2.0 Host/Controller Interface Evaluation Board | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | FTDI, Future Technology Devices International Ltd | |
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
Type | Interface | |
Function | USB 2.0 Host/Controller | |
Embedded | Yes, ASIC | |
Utilized IC / Part | VNC1L-1A | |
Primary Attributes | Full Speed (12Mbps), Two USB Host / Slave Ports | |
Supplied Contents | Board(s), Cable(s), Power Supply | |
Secondary Attributes | PS/2 Keyboard and Mouse Ports, LEDs and Switches, Multiple IO Port Connectors | |
Base Product Number |