US232B-100-BLISTER | ||
---|---|---|
DigiKey Part Number | US232B-100-BLISTER-ND | |
Manufacturer | ||
Manufacturer Product Number | US232B-100-BLISTER | |
Description | USB TO RS232 SERIAL CABLE | |
Customer Reference | ||
Detailed Description | USB to RS232 Cable 3.28' (1.00m) Shielded | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | FTDI, Future Technology Devices International Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Usage | USB to RS232 | |
Convert From (Adapter End) | USB-A (USB TYPE-A), Plug | |
Convert To (Adapter End) | D-Sub, 9 Pin Male | |
Length | 3.28' (1.00m) | |
Shielding | Shielded |