UMFT240XA-02 | ||
---|---|---|
DigiKey Part Number | 768-1357-ND | |
Manufacturer | ||
Manufacturer Product Number | UMFT240XA-02 | |
Description | USB TO PARALLEL FIFO DEVELOPMENT | |
Customer Reference | ||
Detailed Description | FT240X USB 2.0 to Parallel FIFO Bridge Interface Evaluation Board | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | FTDI, Future Technology Devices International Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Interface | |
Function | USB 2.0 to Parallel FIFO Bridge | |
Embedded | Yes, ASIC | |
Utilized IC / Part | FT240X | |
Primary Attributes | - | |
Supplied Contents | Board(s) | |
Base Product Number |