
FSP350-50TAC | |
|---|---|
DigiKey Part Number | 2967-FSP350-50TAC-ND |
Manufacturer | |
Manufacturer Product Number | FSP350-50TAC |
Description | AC/DC CNVT 3.3V 5V 12V -12V 484W |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Enclosed AC DC Converters 4 Output 3.3V 5V 12V -12V 100 ~ 240 VAC Input |
Datasheet | Datasheet |
Category | Current - Output 1 16 A |
Mfr | Current - Output 2 16 A |
Series | Current - Output 3 29 A |
Packaging Box | Current - Output 4 300 mA |
Part Status Active | Power (Watts) |
Type Enclosed | Applications ITE (Commercial) |
Number of Outputs 4 | Efficiency 85% |
Voltage - Input 100 ~ 240 VAC | Features Standby Output, Universal Input |
Voltage - Output 1 3.3V | Mounting Type Chassis Mount |
Voltage - Output 2 5V | Size / Dimension 6.89" L x 3.35" W x 2.76" H (175.0mm x 85.0mm x 70.0mm) |
Voltage - Output 3 12V | Approval Agency CB, CE, TUV |
Voltage - Output 4 -12V | Standard Number 62368-1 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥500.17000 | ¥500.17 |
| 5 | ¥487.66600 | ¥2,438.33 |
| 10 | ¥472.66300 | ¥4,726.63 |
| 25 | ¥452.65320 | ¥11,316.33 |
| 50 | ¥437.64820 | ¥21,882.41 |
| 100 | ¥420.14230 | ¥42,014.23 |









