WPET-SCF19B.25 | |
---|---|
DigiKey Part Number | 2124-WPET-SCF19B.25-ND |
Manufacturer | |
Manufacturer Product Number | WPET-SCF19B.25 |
Description | SELF WRAP 82.02' BLACK |
Customer Reference | |
Detailed Description | Self Wrap X 82.02' (25.00m) Black |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Fraenkische USA, LP | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Self Wrap | |
Type Attributes | Split Flexible Tube | |
Diameter - Inside, Non-Expanded | - | |
Diameter - Inside, Expanded | - | |
Diameter - Outside, Non-Expanded | - | |
Material | Polyethylene Terephthalate (PET) | |
Color | Black | |
Length | 82.02' (25.00m) | |
Wall Thickness | - | |
Operating Temperature | -55°C ~ 150°C | |
Heat Protection | - | |
Abrasion Protection | Cut Resistant | |
Liquid Protection | - | |
Environment Protection | Weather Resistant | |
Features | - | |
Material Flammability Rating | UL94 V-0 | |
Width | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥913.43000 | ¥913.43 |
5 | ¥856.37600 | ¥4,281.88 |
10 | ¥799.28000 | ¥7,992.80 |
25 | ¥759.31720 | ¥18,982.93 |
50 | ¥742.18780 | ¥37,109.39 |
100 | ¥725.06160 | ¥72,506.16 |