COPA-S-12B | |
---|---|
DigiKey Part Number | 2124-COPA-S-12B-ND |
Manufacturer | |
Manufacturer Product Number | COPA-S-12B |
Description | FIPLOCK, CONDUIT SUPPORT ONE-PIE |
Customer Reference | |
Detailed Description | Cable Clip, C-Type Black Channel, Track; Fastener 0.472" (11.99mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Fraenkische USA, LP | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Clip, C-Type | |
Type Attributes | Hinged, Locking | |
Opening Size | 0.472" (11.99mm) | |
Mounting Type | Channel, Track; Fastener | |
Material | Polyamide (PA66), Nylon 6/6 | |
Color | Black | |
Length | 1.024" (26.00mm) | |
Width | 0.787" (20.00mm) | |
Height | 1.063" (27.00mm) | |
Panel Hole Size | 0.197" (5.00mm) | |
Material Thickness | - | |
Material Flammability Rating | - | |
Adhesive | - | |
Features | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥8.59000 | ¥8.59 |
10 | ¥7.45500 | ¥74.55 |
30 | ¥7.13500 | ¥214.05 |
50 | ¥6.97740 | ¥348.87 |
100 | ¥6.66040 | ¥666.04 |
250 | ¥6.02604 | ¥1,506.51 |
500 | ¥5.58400 | ¥2,792.00 |