BCUTP-40S95.50 | ||
---|---|---|
DigiKey Part Number | 2124-BCUTP-40S95.50-ND | |
Manufacturer | ||
Manufacturer Product Number | BCUTP-40S95.50 | |
Description | GROUND BRAID TUBE 1.38"DIAX164' | |
Customer Reference | ||
Detailed Description | Tubular Ground Braid 1.378" (35.00mm, 1 31/82") - Inner Dia X 164.0' (50.00m) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Fraenkische USA, LP | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Tubular | |
Material | Copper, Tin Plated | |
Size, Supplied | 1.378" (35.00mm, 1 31/82") - Inner Dia | |
Thickness | - | |
Wire Gauge - Ends | - | |
Length | 164.0' (50.00m) | |
Base Product Number |