BCUTP-15S90.100 | |
---|---|
DigiKey Part Number | 2124-BCUTP-15S90.100-ND |
Manufacturer | |
Manufacturer Product Number | BCUTP-15S90.100 |
Description | GRD BRAID TUBE 0.51"DIA X 328.1' |
Customer Reference | |
Detailed Description | Tubular Ground Braid 0.512" (13.00mm, 21/41") - Inner Dia X 328.1' (100.00m) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Fraenkische USA, LP | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Tubular | |
Material | Copper, Tin Plated | |
Size, Supplied | 0.512" (13.00mm, 21/41") - Inner Dia | |
Thickness | - | |
Wire Gauge - Ends | - | |
Length | 328.1' (100.00m) | |
Base Product Number |