2SPA-45M50PB.10 | ||
---|---|---|
DigiKey Part Number | 2124-2SPA-45M50PB.10-ND | |
Manufacturer | ||
Manufacturer Product Number | 2SPA-45M50PB.10 | |
Description | FIPSPLIT, FITTING DIVISIBLE, STR | |
Customer Reference | ||
Detailed Description | Fitting For Fipsplit® Sleeving | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Fraenkische USA, LP | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Fitting | |
For Use With/Related Products | Fipsplit® Sleeving | |
Material | Polyamide (PA66), Nylon 6/6 | |
Features | Divisible, M50 Thread | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥140.93000 | ¥140.93 |
10 | ¥122.17300 | ¥1,221.73 |
100 | ¥100.69140 | ¥10,069.14 |