2PAFM-37B.25 | ||
---|---|---|
DigiKey Part Number | 2124-2PAFM-37B.25-ND | |
Manufacturer | ||
Manufacturer Product Number | 2PAFM-37B.25 | |
Description | SLIT WRAP 1.28" X 82.02' BLACK | |
Customer Reference | ||
Detailed Description | Slit Wrap 1.701" (43.20mm) X 82.02' (25.00m) Black | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Fraenkische USA, LP | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Slit Wrap | |
Type Attributes | Slit Harness | |
Diameter - Inside, Non-Expanded | 1.280" (32.50mm) | |
Diameter - Inside, Expanded | - | |
Diameter - Outside, Non-Expanded | 1.701" (43.20mm) | |
Material | Polyamide (PA6), Nylon 6 | |
Color | Black | |
Length | 82.02' (25.00m) | |
Wall Thickness | - | |
Operating Temperature | -45°C ~ 120°C | |
Heat Protection | - | |
Abrasion Protection | - | |
Liquid Protection | - | |
Environment Protection | Weather Resistant | |
Features | - | |
Material Flammability Rating | UL94 V-0 | |
Width | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3,165.89000 | ¥3,165.89 |
5 | ¥3,052.80400 | ¥15,264.02 |
10 | ¥3,007.57500 | ¥30,075.75 |
25 | ¥2,939.73480 | ¥73,493.37 |