2PAFM-29B.25 | ||
---|---|---|
DigiKey Part Number | 2124-2PAFM-29B.25-ND | |
Manufacturer | ||
Manufacturer Product Number | 2PAFM-29B.25 | |
Description | SLIT WRAP 1.075" X 82.02' BLACK | |
Manufacturer Standard Lead Time | 4 Weeks | |
Customer Reference | ||
Detailed Description | Slit Wrap 1.398" (35.50mm) X 82.02' (25.00m) Black | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Fraenkische USA, LP | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Slit Wrap | |
Type Attributes | Slit Harness | |
Diameter - Inside, Non-Expanded | 1.075" (27.30mm) | |
Diameter - Inside, Expanded | - | |
Diameter - Outside, Non-Expanded | 1.398" (35.50mm) | |
Material | Polyamide (PA6), Nylon 6 | |
Color | Black | |
Length | 82.02' (25.00m) | |
Wall Thickness | - | |
Operating Temperature | -45°C ~ 120°C | |
Heat Protection | - | |
Abrasion Protection | - | |
Liquid Protection | - | |
Environment Protection | Weather Resistant | |
Features | - | |
Material Flammability Rating | UL94 V-0 | |
Width | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2,844.04000 | ¥2,844.04 |
5 | ¥2,742.45600 | ¥13,712.28 |
10 | ¥2,701.83000 | ¥27,018.30 |
25 | ¥2,640.88400 | ¥66,022.10 |