2PAFM-23B.50 | |
---|---|
DigiKey Part Number | 2124-2PAFM-23B.50-ND |
Manufacturer | |
Manufacturer Product Number | 2PAFM-23B.50 |
Description | SLIT WRAP 0.941" X 164' BLACK |
Customer Reference | |
Detailed Description | Slit Wrap 1.232" (31.30mm) X 164' (50.00m) Black |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Fraenkische USA, LP | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Slit Wrap | |
Type Attributes | Slit Harness | |
Diameter - Inside, Non-Expanded | 0.941" (23.90mm) | |
Diameter - Inside, Expanded | - | |
Diameter - Outside, Non-Expanded | 1.232" (31.30mm) | |
Material | Polyamide (PA6), Nylon 6 | |
Color | Black | |
Length | 164' (50.00m) | |
Wall Thickness | - | |
Operating Temperature | -45°C ~ 120°C | |
Heat Protection | - | |
Abrasion Protection | - | |
Liquid Protection | - | |
Environment Protection | Weather Resistant | |
Features | - | |
Material Flammability Rating | UL94 V-0 | |
Width | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3,847.35000 | ¥3,847.35 |