2NTPA-23P29PB.10 | ||
---|---|---|
DigiKey Part Number | 2124-2NTPA-23P29PB.10-ND | |
Manufacturer | ||
Manufacturer Product Number | 2NTPA-23P29PB.10 | |
Description | FIPSPLIT, DIVISIBLE LOCK NUT, FO | |
Customer Reference | ||
Detailed Description | Locknut For Fipsplit® Sleeving | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Fraenkische USA, LP | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Locknut | |
For Use With/Related Products | Fipsplit® Sleeving | |
Material | Polyamide (PA66), Nylon 6/6 | |
Features | Divisible, PG29 Thread | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥35.36000 | ¥35.36 |
10 | ¥32.08000 | ¥320.80 |
100 | ¥28.26220 | ¥2,826.22 |
1,000 | ¥20.49027 | ¥20,490.27 |