FT3HNBPK12.0-T1 | ||
---|---|---|
DigiKey Part Number | 631-FT3HNBPK12.0-T1TR-ND - Tape & Reel (TR) 631-FT3HNBPK12.0-T1CT-ND - Cut Tape (CT) 631-FT3HNBPK12.0-T1DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | FT3HNBPK12.0-T1 | |
Description | OSC TCXO 12MHZ 3.3V HCMOS | |
Manufacturer Standard Lead Time | 22 Weeks | |
Customer Reference | ||
Detailed Description | 12 MHz TCXO HCMOS Oscillator 3.3V 4-SMD, No Lead | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | 12 MHz | |
Function | - | |
Output | HCMOS | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±2.5ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -30°C ~ 85°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 6mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.039" (1.00mm) | |
Current - Supply (Disable) (Max) | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥18.39000 | ¥18.39 |
10 | ¥17.98700 | ¥179.87 |
50 | ¥17.12960 | ¥856.48 |
100 | ¥14.98860 | ¥1,498.86 |
500 | ¥14.56060 | ¥7,280.30 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥12.41935 | ¥12,419.35 |
3,000 | ¥11.56284 | ¥34,688.52 |
5,000 | ¥11.13457 | ¥55,672.85 |