FC4STCBMF22.1184 | ||
---|---|---|
DigiKey Part Number | 631-FC4STCBMF22.1184-ND | |
Manufacturer | ||
Manufacturer Product Number | FC4STCBMF22.1184 | |
Description | CRYSTAL 22.1184MHZ 20PF TH | |
Customer Reference | ||
Detailed Description | 22.1184 MHz ±30ppm Crystal 20pF 30 Ohms HC-49/US | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 22.1184 MHz | |
Frequency Stability | ±50ppm | |
Frequency Tolerance | ±30ppm | |
Load Capacitance | 20pF | |
ESR (Equivalent Series Resistance) | 30 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -20°C ~ 70°C | |
Ratings | - | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 0.447" L x 0.183" W (11.35mm x 4.65mm) | |
Height - Seated (Max) | 0.142" (3.60mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.79000 | ¥2.79 |
10 | ¥2.29900 | ¥22.99 |
50 | ¥2.07040 | ¥103.52 |
200 | ¥1.84055 | ¥368.11 |
600 | ¥1.74873 | ¥1,049.24 |
1,000 | ¥1.47259 | ¥1,472.59 |
2,600 | ¥1.38053 | ¥3,589.38 |
5,000 | ¥1.33451 | ¥6,672.55 |
10,000 | ¥1.28849 | ¥12,884.90 |