BFS-PGE-50S5C-C | ||
---|---|---|
DigiKey Part Number | 4331-BFS-PGE-50S5C-C-ND | |
Manufacturer | ||
Manufacturer Product Number | BFS-PGE-50S5C-C | |
Description | 5.0MP COLOR PGE 2/3" C-MOUNT | |
Manufacturer Standard Lead Time | 3 Weeks | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | FLIR Integrated Imaging Solutions, Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Color | RGB | |
Resolution | 2448 x 2048 | |
Frames per Second | 33 | |
Shutter | Global | |
Lens Mount | C | |
Sensor | IMX264 | |
Type | CMOS | |
Interface | GigE PoE | |
Pixel Size | 3.45µm x 3.45µm | |
Mounting Type | Chassis Mount | |
Package / Case | Module | |
Supplier Device Package | Module | |
Size / Dimension | 1.142" L x 1.181" W (29.00mm x 30.00mm) | |
Height (Max) | 1.142" (29.00mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7,463.15000 | ¥7,463.15 |