WTH600-E-KIT | ||
---|---|---|
DigiKey Part Number | WTH600-E-KIT-ND | |
Manufacturer | ||
Manufacturer Product Number | WTH600-E-KIT | |
Description | WEATHER STATION KIT (868MHZ FREQ | |
Manufacturer Standard Lead Time | 6 Weeks | |
Customer Reference | ||
Detailed Description | Anemometer For Measuring Humidity, Temperature, Wind Speed/Direction Includes Batteries, Transmitter |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | FLIR Extech | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Anemometer | |
For Measuring | Humidity, Temperature, Wind Speed/Direction | |
Includes | Batteries, Transmitter | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,274.94000 | ¥1,274.94 |