TM26 | ||
---|---|---|
DigiKey Part Number | TM26-ND | |
Manufacturer | ||
Manufacturer Product Number | TM26 | |
Description | THERMO HANDHELD -40F-392F | |
Manufacturer Standard Lead Time | 6 Weeks | |
Customer Reference | ||
Detailed Description | Handheld -40°F ~ 392°F (-40°C ~ 200°C) Probe Thermometer LCD C°/F° Alarm, Hold, Min/Max | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | FLIR Extech | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Handheld | |
Temperature Display | C°/F° | |
Temperature Range | -40°F ~ 392°F (-40°C ~ 200°C) | |
Display Type | LCD | |
Input Type | Probe | |
Features | Alarm, Hold, Min/Max | |
Probe Type | Penetration | |
Battery Cell Size | Coin | |
Includes | Battery, Holder, Sensor |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥308.47000 | ¥308.47 |