
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.


RHT20 | |
---|---|
DigiKey Part Number | RHT20-ND |
Manufacturer | |
Manufacturer Product Number | RHT20 |
Description | HUMIDITY AND TEMPERATURE DATALOG |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Data Logger For Measuring Humidity, Temperature Includes Battery, Lock, Software |
Datasheet | Datasheet |
Product Attributes
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | FLIR Extech | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Data Logger | |
For Measuring | Humidity, Temperature | |
Includes | Battery, Lock, Software |
Documents & Media
Resource Type | Link |
---|---|
Datasheets | RHT20 Guide |
Environmental & Export Classifications
Attribute | Description |
---|---|
Moisture Sensitivity Level (MSL) | Not Applicable |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 9025.80.5000 |
In-Stock: 18
Can ship immediately
Quantity
All prices are in USD
Box
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $157.99000 | $157.99 |
Additional Resources
Attribute | Description |
---|---|
Standard Package | 1 |