RHM15 | ||
---|---|---|
DigiKey Part Number | RHM15-ND | |
Manufacturer | ||
Manufacturer Product Number | RHM15 | |
Description | MINI TEMP & RH INDICATOR | |
Manufacturer Standard Lead Time | 6 Weeks | |
Customer Reference | ||
Detailed Description | Hygro Thermometer (Thermo Hygrometer) For Measuring Humidity, Temperature Includes Battery, Stand | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | FLIR Extech | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Hygro Thermometer (Thermo Hygrometer) | |
For Measuring | Humidity, Temperature | |
Includes | Battery, Stand |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥261.72000 | ¥261.72 |