RH520B | |
---|---|
DigiKey Part Number | 1669-RH520B-ND |
Manufacturer | |
Manufacturer Product Number | RH520B |
Description | HUMIDITY+TEMPERATURE CHART RECOR |
Customer Reference | |
Detailed Description | Data Logger For Measuring Humidity, Temperature Includes Adapter, Battery, Cable, Probe, Software |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | FLIR Extech | |
Series | - | |
Packaging | Box | |
Part Status | Obsolete | |
Type | Data Logger | |
For Measuring | Humidity, Temperature | |
Includes | Adapter, Battery, Cable, Probe, Software | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2,873.82000 | ¥2,873.82 |