RH390 | ||
---|---|---|
DigiKey Part Number | RH390-ND | |
Manufacturer | ||
Manufacturer Product Number | RH390 | |
Description | PSYCHROMETER/PRECISION | |
Manufacturer Standard Lead Time | 6 Weeks | |
Customer Reference | ||
Detailed Description | Psychrometer For Measuring Humidity, Temperature Includes Battery, Case | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | FLIR Extech | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Psychrometer | |
For Measuring | Humidity, Temperature | |
Includes | Battery, Case |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,835.95000 | ¥1,835.95 |