RF20 | ||
---|---|---|
DigiKey Part Number | RF20-ND | |
Manufacturer | ||
Manufacturer Product Number | RF20 | |
Description | REFRACTOMETER FLUID FREEZING PNT | |
Manufacturer Standard Lead Time | 6 Weeks | |
Customer Reference | ||
Detailed Description | Fluid Freezing Point Refractometer | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | FLIR Extech | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Tool Type | Refractometer | |
For Use With/Related Products | Fluid Freezing Point | |
Weight | 0.501 lb (227.25 g) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥906.88000 | ¥906.88 |