EX310-NIST | ||
---|---|---|
DigiKey Part Number | EX310-NIST-ND | |
Manufacturer | ||
Manufacturer Product Number | EX310-NIST | |
Description | MULTIMETER WITH NIST, EX310 | |
Manufacturer Standard Lead Time | 9 Weeks | |
Customer Reference | ||
Detailed Description | Manual Handheld Digital (DMM) Multimeter 4.0 Digit LCD Display Voltage, Current, Resistance Battery Test, Continuity, Diode Test Function Features Auto Off, Hold | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | FLIR Extech | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Style | Handheld | |
Type | Digital (DMM) | |
Display Digits | 4 | |
Display Type | LCD | |
Display Count | 2000 | |
Function | Voltage, Current, Resistance | |
Functions, Extra | Battery Test, Continuity, Diode Test | |
Features | Auto Off, Hold | |
Ranging | Manual | |
Response | - | |
Ratings | - | |
Includes | Battery, Case, Probes | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,045.44000 | ¥1,045.44 |