DT40M | ||
---|---|---|
DigiKey Part Number | DT40M-ND | |
Manufacturer | ||
Manufacturer Product Number | DT40M | |
Description | LASER DISTANCE METER 40M | |
Manufacturer Standard Lead Time | 6 Weeks | |
Customer Reference | ||
Detailed Description | Field Testing Distance Meter, Laser |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | FLIR Extech | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Tool Type | Distance Meter, Laser | |
For Use With/Related Products | Field Testing | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥543.93000 | ¥543.93 |